Upgrade
Similar
Similar
Similar
Similar




UPM1V220MDD | |
|---|---|
DigiKey Part Number | 493-15783-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V220MDD |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V220MDD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Obsolete | Impedance 750 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226KXM050M | CORNELL DUBILIER KNOWLES | 134,766 | 1572-1387-ND | RM1.02000 | Upgrade |
| EEU-FC1V220 | Panasonic Industry | 0 | P11230-ND | RM1.54000 | Similar |
| EEU-FC1V220B | Panasonic Industry | 4,499 | P19677CT-ND | RM1.58000 | Similar |
| EEU-FC1V220H | Panasonic Industry | 3,161 | P19678CT-ND | RM1.58000 | Similar |
| UPW1V220MDD | WEC | 2,200 | 2266-UPW1V220MDD-ND | RM0.36643 | Similar |




