UPM1V220MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,703
Unit Price: RM0.31126
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM0.76633
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V220MDD1TD

DigiKey Part Number
493-11394-1-ND - Cut Tape (CT)
493-11394-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1V220MDD1TD
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V220MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160 mA @ 10 kHz
Part Status
Obsolete
Impedance
750 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V220MDD1TDNichicon1,703493-5114-1-NDRM0.31126Direct
SEK220M035STCornell Dubilier Knowles0338-1719-NDRM0.76633Similar
Obsolete
Marketplace Stock: 3,288 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,288In Stock
Ships from WEC