



UPM2A121MHD1TO | |
|---|---|
DigiKey Part Number | 493-5294-1-ND - Cut Tape (CT) 493-5294-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A121MHD1TO |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A121MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM3.94400 | RM39.44 |
| 50 | RM3.04720 | RM152.36 |
| 100 | RM2.76310 | RM276.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.03824 | RM1,019.12 |
| 1,000 | RM1.89703 | RM1,897.03 |
| 1,500 | RM1.82577 | RM2,738.65 |
| 2,500 | RM1.74634 | RM4,365.85 |
| 3,500 | RM1.69965 | RM5,948.78 |
| 5,000 | RM1.65456 | RM8,272.80 |
| 6,000 | RM1.63312 | RM9,798.72 |
| 12,000 | RM1.56055 | RM18,726.60 |
| 12,500 | RM1.55668 | RM19,458.50 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |

