



UPS1E151MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPS1E151MPD1TACT-ND - Cut Tape (CT) UPS1E151MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1E151MPD1TA |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E151MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.78900 | RM17.89 |
| 50 | RM1.34200 | RM67.10 |
| 100 | RM1.20010 | RM120.01 |
| 500 | RM0.95482 | RM477.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.56586 | RM565.86 |
| 2,000 | RM0.52054 | RM1,041.08 |
| 3,000 | RM0.49765 | RM1,492.95 |
| 5,000 | RM0.47214 | RM2,360.70 |
| 7,000 | RM0.45713 | RM3,199.91 |
| 10,000 | RM0.44264 | RM4,426.40 |
| 12,000 | RM0.43574 | RM5,228.88 |
| 24,000 | RM0.41242 | RM9,898.08 |
| 25,000 | RM0.41117 | RM10,279.25 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

