



UPV1H560MGD | |
|---|---|
DigiKey Part Number | UPV1H560MGD-ND |
Manufacturer | |
Manufacturer Product Number | UPV1H560MGD |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H560MGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 350 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.72600 | RM17.26 |
| 50 | RM1.31600 | RM65.80 |
| 200 | RM1.07780 | RM215.56 |
| 600 | RM0.97082 | RM582.49 |
| 1,000 | RM0.87310 | RM873.10 |
| 2,600 | RM0.78708 | RM2,046.41 |
| 5,000 | RM0.73967 | RM3,698.35 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

