



UPW0J471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW0J471MPD1TACT-ND - Cut Tape (CT) UPW0J471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J471MPD1TA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A471MPD | Nichicon | 0 | UPA1A471MPD-ND | RM0.85740 | Parametric Equivalent |
| UPA1A471MPD1TA | Nichicon | 1,983 | 493-UPA1A471MPD1TACT-ND | RM3.11000 | Parametric Equivalent |
| UPA1A471MPD1TD | Nichicon | 1,780 | 493-4873-1-ND | RM3.11000 | Parametric Equivalent |
| UPW0J471MPD1TD | Nichicon | 641 | 493-11577-1-ND | RM1.77000 | Parametric Equivalent |
| UPW1A471MPD1TA | Nichicon | 1,997 | 493-UPW1A471MPD1TACT-ND | RM2.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.15400 | RM11.54 |
| 50 | RM0.85340 | RM42.67 |
| 100 | RM0.75650 | RM75.65 |
| 500 | RM0.58998 | RM294.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.53738 | RM537.38 |
| 2,000 | RM0.49359 | RM987.18 |
| 3,000 | RM0.47146 | RM1,414.38 |
| 5,000 | RM0.44680 | RM2,234.00 |
| 7,000 | RM0.43231 | RM3,026.17 |
| 10,000 | RM0.41830 | RM4,183.00 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

