



UPW1A681MPD1TD | |
|---|---|
DigiKey Part Number | 493-11838-1-ND - Cut Tape (CT) 493-11838-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 760 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.69400 | RM16.94 |
| 50 | RM1.26720 | RM63.36 |
| 100 | RM1.13160 | RM113.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.89824 | RM449.12 |
| 1,000 | RM0.82464 | RM824.64 |
| 1,500 | RM0.78747 | RM1,181.20 |
| 2,500 | RM0.74603 | RM1,865.07 |
| 3,500 | RM0.72165 | RM2,525.78 |
| 5,000 | RM0.69810 | RM3,490.50 |
| 6,000 | RM0.68691 | RM4,121.46 |
| 12,000 | RM0.64900 | RM7,788.00 |
| 12,500 | RM0.64698 | RM8,087.25 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

