150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1E151MPD1TA

DigiKey Part Number
493-UPW1E151MPD1TACT-ND - Cut Tape (CT)
UPW1E151MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E151MPD1TA
Description
CAP ALUM 150UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E151MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
360.75 mA @ 120 Hz
Impedance
117 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,983
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.96000RM2.96
10RM1.84800RM18.48
50RM1.38600RM69.30
100RM1.24030RM124.03
500RM0.98830RM494.15
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.90880RM908.80
2,000RM0.84271RM1,685.42
3,000RM0.80934RM2,428.02
5,000RM0.77215RM3,860.75
7,000RM0.75029RM5,252.03
10,000RM0.72917RM7,291.70
12,000RM0.71913RM8,629.56
24,000RM0.68515RM16,443.60
25,000RM0.68334RM17,083.50
Manufacturers Standard Package
Unit Price without VAT:RM2.96000
Unit Price with VAT:RM3.25600