



UPW1E151MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW1E151MPD1TACT-ND - Cut Tape (CT) UPW1E151MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E151MPD1TA |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E151MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360.75 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.84800 | RM18.48 |
| 50 | RM1.38600 | RM69.30 |
| 100 | RM1.24030 | RM124.03 |
| 500 | RM0.98830 | RM494.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.90880 | RM908.80 |
| 2,000 | RM0.84271 | RM1,685.42 |
| 3,000 | RM0.80934 | RM2,428.02 |
| 5,000 | RM0.77215 | RM3,860.75 |
| 7,000 | RM0.75029 | RM5,252.03 |
| 10,000 | RM0.72917 | RM7,291.70 |
| 12,000 | RM0.71913 | RM8,629.56 |
| 24,000 | RM0.68515 | RM16,443.60 |
| 25,000 | RM0.68334 | RM17,083.50 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

