



UPW1E272MHD1TN | |
|---|---|
DigiKey Part Number | 493-12320-1-ND - Cut Tape (CT) 493-12320-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E272MHD1TN |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E272MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.172 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 10 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM5.50800 | RM55.08 |
| 50 | RM4.31280 | RM215.64 |
| 100 | RM3.93490 | RM393.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.66560 | RM916.40 |
| 500 | RM3.41000 | RM1,705.00 |
| 750 | RM3.28103 | RM2,460.77 |
| 1,250 | RM3.13718 | RM3,921.47 |
| 1,750 | RM3.05269 | RM5,342.21 |
| 2,500 | RM2.97101 | RM7,427.53 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

