2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E272MHD1TN

DigiKey Part Number
493-12320-1-ND - Cut Tape (CT)
493-12320-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1E272MHD1TN
Description
CAP ALUM 2700UF 20% 25V RADIAL
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E272MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.172 A @ 120 Hz
Ripple Current @ High Frequency
2.555 A @ 10 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.71000RM8.71
10RM5.72100RM57.21
50RM4.47740RM223.87
100RM4.08500RM408.50
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM3.66560RM916.40
500RM3.41000RM1,705.00
750RM3.28103RM2,460.77
1,250RM3.13718RM3,921.47
1,750RM3.05269RM5,342.21
2,500RM2.97101RM7,427.53
Manufacturers Standard Package
Unit Price without VAT:RM8.71000
Unit Price with VAT:RM9.58100