UPW1E392MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: RM3.37328
Datasheet

Similar


Panasonic Industry
In Stock: 32
Unit Price: RM13.12000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: RM8.35000
Datasheet

Similar


Chemi-Con
In Stock: 400
Unit Price: RM8.20000
Datasheet
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E392MHD

DigiKey Part Number
493-1843-ND
Manufacturer
Manufacturer Product Number
UPW1E392MHD
Description
CAP ALUM 3900UF 20% 25V RADIAL
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E392MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.678 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10.44000RM10.44
10RM6.93800RM69.38
50RM5.48300RM274.15
100RM5.02310RM502.31
500RM4.23298RM2,116.49
1,000RM3.98436RM3,984.36
2,500RM3.71923RM9,298.08
5,000RM3.55779RM17,788.95
Manufacturers Standard Package
Unit Price without VAT:RM10.44000
Unit Price with VAT:RM11.48400