



UPW1E471MPD6TD | |
|---|---|
DigiKey Part Number | 493-11772-1-ND - Cut Tape (CT) 493-11772-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E471MPD6TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E471MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.57000 | RM2.57 |
| 10 | RM1.59200 | RM15.92 |
| 50 | RM1.18580 | RM59.29 |
| 100 | RM1.05700 | RM105.70 |
| 500 | RM0.83542 | RM417.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.76547 | RM765.47 |
| 2,000 | RM0.70731 | RM1,414.62 |
| 3,000 | RM0.67795 | RM2,033.85 |
| 5,000 | RM0.64521 | RM3,226.05 |
| 7,000 | RM0.62596 | RM4,381.72 |
| 10,000 | RM0.60737 | RM6,073.70 |
| Unit Price without VAT: | RM2.57000 |
|---|---|
| Unit Price with VAT: | RM2.82700 |

