



UPW1H102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12285-1-ND - Cut Tape (CT) 493-12285-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H102MHD1TN |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H102MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.676 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.235 A @ 10 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 10 | RM5.28700 | RM52.87 |
| 50 | RM4.12520 | RM206.26 |
| 100 | RM3.75840 | RM375.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.36648 | RM841.62 |
| 500 | RM3.12734 | RM1,563.67 |
| 750 | RM3.00669 | RM2,255.02 |
| 1,250 | RM2.87220 | RM3,590.25 |
| 1,750 | RM2.79312 | RM4,887.96 |
| 2,500 | RM2.71674 | RM6,791.85 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |

