



UPW1H151MPD | |
|---|---|
DigiKey Part Number | 493-1902-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H151MPD |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H151MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 399.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 615 mA @ 100 kHz | |
Impedance | 155 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.61100 | RM16.11 |
| 50 | RM1.20320 | RM60.16 |
| 100 | RM1.07330 | RM107.33 |
| 500 | RM0.84900 | RM424.50 |
| 2,000 | RM0.71927 | RM1,438.54 |
| 4,000 | RM0.67031 | RM2,681.24 |
| 6,000 | RM0.64561 | RM3,873.66 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

