



UPW1J680MPD1TD | |
|---|---|
DigiKey Part Number | 493-11738-1-ND - Cut Tape (CT) 493-11738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J680MPD1TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 263.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 405 mA @ 100 kHz | |
Impedance | 342 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41400 | RM14.14 |
| 50 | RM1.05040 | RM52.52 |
| 100 | RM0.93500 | RM93.50 |
| 500 | RM0.73520 | RM367.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67220 | RM672.20 |
| 2,000 | RM0.61978 | RM1,239.56 |
| 3,000 | RM0.59332 | RM1,779.96 |
| 5,000 | RM0.56382 | RM2,819.10 |
| 7,000 | RM0.54648 | RM3,825.36 |
| 10,000 | RM0.52972 | RM5,297.20 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

