



UPW1V122MHD6TN | |
|---|---|
DigiKey Part Number | 493-12266-1-ND - Cut Tape (CT) 493-12266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V122MHD6TN |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V122MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.879 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.76000 | RM7.76 |
| 10 | RM5.05900 | RM50.59 |
| 50 | RM3.94240 | RM197.12 |
| 100 | RM3.58860 | RM358.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.21096 | RM802.74 |
| 500 | RM2.98062 | RM1,490.31 |
| 750 | RM2.86439 | RM2,148.29 |
| 1,250 | RM2.73477 | RM3,418.46 |
| 1,750 | RM2.65858 | RM4,652.52 |
| 2,500 | RM2.58499 | RM6,462.47 |
| Unit Price without VAT: | RM7.76000 |
|---|---|
| Unit Price with VAT: | RM8.53600 |

