URZ2C680MHD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 0
Unit Price: RM2.72202
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM1.48751
Datasheet

Similar


Nichicon
In Stock: 182
Unit Price: RM5.40000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Nichicon
In Stock: 138
Unit Price: RM4.77000
Datasheet
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2C680MHD

DigiKey Part Number
URZ2C680MHD-ND
Manufacturer
Manufacturer Product Number
URZ2C680MHD
Description
CAP ALUM 68UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2C680MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.