URZ2G680MRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: RM5.44725
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: RM12.14000
Datasheet

Similar


Nichicon
In Stock: 220
Unit Price: RM12.57000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ2G680MRD

DigiKey Part Number
493-11270-ND
Manufacturer
Manufacturer Product Number
URZ2G680MRD
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ2G680MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes