



UUA0J471MNL1GS | |
|---|---|
DigiKey Part Number | 493-9439-2-ND - Tape & Reel (TR) 493-9439-1-ND - Cut Tape (CT) 493-9439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J471MNL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.64800 | RM26.48 |
| 50 | RM2.01020 | RM100.51 |
| 100 | RM1.80890 | RM180.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.46134 | RM730.67 |
| 1,000 | RM1.35189 | RM1,351.89 |
| 1,500 | RM1.29663 | RM1,944.94 |
| 2,500 | RM1.23502 | RM3,087.55 |
| 3,500 | RM1.19879 | RM4,195.77 |
| 5,000 | RM1.16380 | RM5,819.00 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

