



UUA1A220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9441-2-ND - Tape & Reel (TR) 493-9441-1-ND - Cut Tape (CT) 493-9441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1A220MCL1GS |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1A220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.32800 | RM13.28 |
| 50 | RM0.98500 | RM49.25 |
| 100 | RM0.87630 | RM87.63 |
| 500 | RM0.68856 | RM344.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.62922 | RM629.22 |
| 2,000 | RM0.57987 | RM1,159.74 |
| 3,000 | RM0.55496 | RM1,664.88 |
| 5,000 | RM0.52719 | RM2,635.95 |
| 7,000 | RM0.51085 | RM3,575.95 |
| 10,000 | RM0.49508 | RM4,950.80 |
| 12,000 | RM0.48758 | RM5,850.96 |
| 24,000 | RM0.46218 | RM11,092.32 |
| 25,000 | RM0.46083 | RM11,520.75 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

