



UUA1C471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6450-2-ND - Tape & Reel (TR) 493-6450-1-ND - Cut Tape (CT) 493-6450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1C471MNL1GS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1C471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.29300 | RM22.93 |
| 50 | RM1.80380 | RM90.19 |
| 100 | RM1.62050 | RM162.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.35450 | RM677.25 |
| 1,000 | RM1.25138 | RM1,251.38 |
| 1,500 | RM1.19936 | RM1,799.04 |
| 2,500 | RM1.14136 | RM2,853.40 |
| 3,500 | RM1.10725 | RM3,875.38 |
| 5,000 | RM1.07431 | RM5,371.55 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

