



UUD0J151MCL1GS | |
|---|---|
DigiKey Part Number | 493-2235-2-ND - Tape & Reel (TR) 493-2235-1-ND - Cut Tape (CT) 493-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J151MCL1GS |
Description | CAP ALUM 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.35100 | RM13.51 |
| 50 | RM1.00080 | RM50.04 |
| 100 | RM0.89000 | RM89.00 |
| 500 | RM0.69864 | RM349.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.63820 | RM638.20 |
| 2,000 | RM0.58793 | RM1,175.86 |
| 3,000 | RM0.56254 | RM1,687.62 |
| 5,000 | RM0.53422 | RM2,671.10 |
| 7,000 | RM0.51759 | RM3,623.13 |
| 10,000 | RM0.50151 | RM5,015.10 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

