Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UUX0J221MCL6GS | |
|---|---|
DigiKey Part Number | 493-9602-2-ND - Tape & Reel (TR) 493-9602-1-ND - Cut Tape (CT) 493-9602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX0J221MCL6GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX0J221MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 121 mA @ 120 Hz | |
Ripple Current @ High Frequency | 157.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.98500 | RM9.85 |
| 50 | RM0.72500 | RM36.25 |
| 100 | RM0.64140 | RM64.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM0.45870 | RM412.83 |
| 1,800 | RM0.41981 | RM755.66 |
| 2,700 | RM0.40016 | RM1,080.43 |
| 4,500 | RM0.37825 | RM1,702.12 |
| 6,300 | RM0.36536 | RM2,301.77 |
| 9,000 | RM0.35291 | RM3,176.19 |
| 10,800 | RM0.34699 | RM3,747.49 |
| 21,600 | RM0.32695 | RM7,062.12 |
| 22,500 | RM0.32588 | RM7,332.30 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |











