



UUX0J221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9603-2-ND - Tape & Reel (TR) 493-9603-1-ND - Cut Tape (CT) 493-9603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX0J221MNL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX0J221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 209.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.42600 | RM14.26 |
| 50 | RM1.05820 | RM52.91 |
| 100 | RM0.94210 | RM94.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.74104 | RM370.52 |
| 1,000 | RM0.67760 | RM677.60 |
| 1,500 | RM0.64558 | RM968.37 |
| 2,500 | RM0.60985 | RM1,524.62 |
| 3,500 | RM0.58885 | RM2,060.97 |
| 5,000 | RM0.56854 | RM2,842.70 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

