



UUX0J471MNL1GS | |
|---|---|
DigiKey Part Number | 493-9605-2-ND - Tape & Reel (TR) 493-9605-1-ND - Cut Tape (CT) 493-9605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX0J471MNL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX0J471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 442 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.47000 | RM14.70 |
| 50 | RM1.09380 | RM54.69 |
| 100 | RM0.97400 | RM97.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.76720 | RM383.60 |
| 1,000 | RM0.70191 | RM701.91 |
| 1,500 | RM0.66899 | RM1,003.49 |
| 2,500 | RM0.63223 | RM1,580.57 |
| 3,500 | RM0.61062 | RM2,137.17 |
| 5,000 | RM0.58974 | RM2,948.70 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

