



UUX1A471MNL6GS | |
|---|---|
DigiKey Part Number | 493-9612-2-ND - Tape & Reel (TR) 493-9612-1-ND - Cut Tape (CT) 493-9612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1A471MNL6GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1A471MNL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 326 mA @ 120 Hz | |
Ripple Current @ High Frequency | 423.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.74900 | RM17.49 |
| 50 | RM1.30720 | RM65.36 |
| 100 | RM1.16780 | RM116.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.92684 | RM463.42 |
| 1,000 | RM0.85080 | RM850.80 |
| 1,500 | RM0.81243 | RM1,218.64 |
| 2,500 | RM0.76959 | RM1,923.97 |
| 3,500 | RM0.74441 | RM2,605.43 |
| 5,000 | RM0.72008 | RM3,600.40 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

