



UUX1E221MNL6GS | |
|---|---|
DigiKey Part Number | 493-9620-2-ND - Tape & Reel (TR) 493-9620-1-ND - Cut Tape (CT) 493-9620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1E221MNL6GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1E221MNL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 283 mA @ 120 Hz | |
Ripple Current @ High Frequency | 367.9 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.39100 | RM13.91 |
| 50 | RM1.03300 | RM51.65 |
| 100 | RM0.91880 | RM91.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.72212 | RM361.06 |
| 1,000 | RM0.65999 | RM659.99 |
| 1,500 | RM0.62861 | RM942.91 |
| 2,500 | RM0.59363 | RM1,484.08 |
| 3,500 | RM0.57307 | RM2,005.74 |
| 5,000 | RM0.55318 | RM2,765.90 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

