



UUX2D4R7MNL1GS | |
|---|---|
DigiKey Part Number | 493-9978-2-ND - Tape & Reel (TR) 493-9978-1-ND - Cut Tape (CT) 493-9978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2D4R7MNL1GS |
Description | CAP ALUM 4.7UF 20% 200V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2D4R7MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 37 mA @ 120 Hz | |
Ripple Current @ High Frequency | 61.79 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.80800 | RM18.08 |
| 50 | RM1.35620 | RM67.81 |
| 100 | RM1.21270 | RM121.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.96554 | RM482.77 |
| 1,000 | RM0.88752 | RM887.52 |
| 1,500 | RM0.84815 | RM1,272.22 |
| 2,500 | RM0.80422 | RM2,010.55 |
| 3,500 | RM0.77839 | RM2,724.37 |
| 5,000 | RM0.75342 | RM3,767.10 |
| 6,000 | RM0.74156 | RM4,449.36 |
| 12,000 | RM0.70139 | RM8,416.68 |
| 12,500 | RM0.69925 | RM8,740.62 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

