



UVK0J102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK0J102MPD1TACT-ND - Cut Tape (CT) UVK0J102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK0J102MPD1TA |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J102MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 621 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.00900 | RM20.09 |
| 50 | RM1.51060 | RM75.53 |
| 100 | RM1.35260 | RM135.26 |
| 500 | RM1.07980 | RM539.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.99379 | RM993.79 |
| 2,000 | RM0.92232 | RM1,844.64 |
| 3,000 | RM0.88622 | RM2,658.66 |
| 5,000 | RM0.84600 | RM4,230.00 |
| 7,000 | RM0.82236 | RM5,756.52 |
| 10,000 | RM0.79952 | RM7,995.20 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

