



UVK0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-12541-1-ND - Cut Tape (CT) 493-12541-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 621 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.18600 | RM11.86 |
| 50 | RM0.87540 | RM43.77 |
| 100 | RM0.77700 | RM77.70 |
| 500 | RM0.60660 | RM303.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.55132 | RM551.32 |
| 2,000 | RM0.50663 | RM1,013.26 |
| 3,000 | RM0.48406 | RM1,452.18 |
| 5,000 | RM0.45888 | RM2,294.40 |
| 7,000 | RM0.44408 | RM3,108.56 |
| 10,000 | RM0.42978 | RM4,297.80 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

