



UVK1J101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK1J101MPD1TACT-ND - Cut Tape (CT) UVK1J101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J101MPD1TA |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J101MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.48500 | RM14.85 |
| 50 | RM1.10720 | RM55.36 |
| 100 | RM0.98660 | RM98.66 |
| 500 | RM0.77862 | RM389.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.71310 | RM713.10 |
| 2,000 | RM0.65855 | RM1,317.10 |
| 3,000 | RM0.63103 | RM1,893.09 |
| 5,000 | RM0.60034 | RM3,001.70 |
| 7,000 | RM0.58229 | RM4,076.03 |
| 10,000 | RM0.56486 | RM5,648.60 |
| 12,000 | RM0.55657 | RM6,678.84 |
| 24,000 | RM0.52852 | RM12,684.48 |
| 25,000 | RM0.52703 | RM13,175.75 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

