100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1J101MPD1TA

DigiKey Part Number
493-UVK1J101MPD1TACT-ND - Cut Tape (CT)
UVK1J101MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1J101MPD1TA
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1J101MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
420 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,991
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.48500RM14.85
50RM1.10720RM55.36
100RM0.98660RM98.66
500RM0.77862RM389.31
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.71310RM713.10
2,000RM0.65855RM1,317.10
3,000RM0.63103RM1,893.09
5,000RM0.60034RM3,001.70
7,000RM0.58229RM4,076.03
10,000RM0.56486RM5,648.60
12,000RM0.55657RM6,678.84
24,000RM0.52852RM12,684.48
25,000RM0.52703RM13,175.75
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000