



UVK1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12584-1-ND - Cut Tape (CT) 493-12584-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.27300 | RM12.73 |
| 50 | RM0.94320 | RM47.16 |
| 100 | RM0.83840 | RM83.84 |
| 500 | RM0.65742 | RM328.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.60030 | RM600.30 |
| 2,000 | RM0.55278 | RM1,105.56 |
| 3,000 | RM0.52879 | RM1,586.37 |
| 5,000 | RM0.50203 | RM2,510.15 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

