Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent




UVK1J680MPD1TD | |
|---|---|
DigiKey Part Number | 493-12592-1-ND - Cut Tape (CT) 493-12592-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J680MPD1TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.32000 | RM13.20 |
| 50 | RM0.97860 | RM48.93 |
| 100 | RM0.87030 | RM87.03 |
| 500 | RM0.68248 | RM341.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.62315 | RM623.15 |
| 2,000 | RM0.57382 | RM1,147.64 |
| 3,000 | RM0.54892 | RM1,646.76 |
| 5,000 | RM0.52115 | RM2,605.75 |
| 7,000 | RM0.50483 | RM3,533.81 |
| 10,000 | RM0.48905 | RM4,890.50 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |






