



UVK1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-12595-1-ND - Cut Tape (CT) 493-12595-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.99000 | RM6.99 |
| 10 | RM4.54300 | RM45.43 |
| 50 | RM3.52420 | RM176.21 |
| 100 | RM3.20150 | RM320.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.84588 | RM711.47 |
| 500 | RM2.63638 | RM1,318.19 |
| 750 | RM2.53064 | RM1,897.98 |
| 1,250 | RM2.41272 | RM3,015.90 |
| 1,750 | RM2.34343 | RM4,101.00 |
| 2,500 | RM2.27646 | RM5,691.15 |
| Unit Price without VAT: | RM6.99000 |
|---|---|
| Unit Price with VAT: | RM7.68900 |

