



UVK2A101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12603-1-ND - Cut Tape (CT) 493-12603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A101MPD1TD |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 510 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.92700 | RM19.27 |
| 50 | RM1.47280 | RM73.64 |
| 100 | RM1.31870 | RM131.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.99604 | RM498.02 |
| 1,000 | RM0.86188 | RM861.88 |
| 1,500 | RM0.85729 | RM1,285.93 |
| 2,500 | RM0.85206 | RM2,130.15 |
| 3,500 | RM0.84892 | RM2,971.22 |
| 5,000 | RM0.84583 | RM4,229.15 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

