



UVK2A680MPD1TD | |
|---|---|
DigiKey Part Number | 493-12613-1-ND - Cut Tape (CT) 493-12613-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A680MPD1TD |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A680MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 540 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.46300 | RM24.63 |
| 50 | RM1.95500 | RM97.75 |
| 100 | RM1.75960 | RM175.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.15868 | RM579.34 |
| 1,000 | RM1.14756 | RM1,147.56 |
| 1,500 | RM1.14179 | RM1,712.69 |
| 2,500 | RM1.13522 | RM2,838.05 |
| 3,500 | RM1.13127 | RM3,959.45 |
| 5,000 | RM1.12741 | RM5,637.05 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

