3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1J332MRD6

DigiKey Part Number
493-1132-ND
Manufacturer
Manufacturer Product Number
UVR1J332MRD6
Description
CAP ALUM 3300UF 20% 63V RADIAL
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1J332MRD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
2.99 A @ 10 kHz
Lead Spacing
0.492" (12.50mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM24.39000RM24.39
10RM16.95400RM169.54
50RM13.87200RM693.60
160RM12.33838RM1,974.14
Manufacturers Standard Package
Unit Price without VAT:RM24.39000
Unit Price with VAT:RM26.82900