470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1E471MPD1TD

DigiKey Part Number
493-12908-1-ND - Cut Tape (CT)
493-12908-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1E471MPD1TD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1E471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
570 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
URZ1E471MPD1TDNichicon607493-11953-1-NDRM3.74000Direct
UKA1E471MPD1TDNichicon503493-4654-1-NDRM5.40000Parametric Equivalent
UPA1E471MPD6Nichicon3,031UPA1E471MPD6-NDRM3.74000Parametric Equivalent
UPA1E471MPD6TDNichicon5,945493-4907-1-NDRM3.11000Parametric Equivalent
UVY1E471MPDNichicon2,225493-16166-NDRM2.52000Parametric Equivalent
In-Stock: 392
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.39000RM3.39
10RM2.13500RM21.35
50RM1.60840RM80.42
100RM1.44130RM144.13
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.15372RM576.86
1,000RM1.06305RM1,063.05
1,500RM1.01725RM1,525.88
2,500RM0.96620RM2,415.50
3,500RM0.93619RM3,276.66
5,000RM0.90720RM4,536.00
Manufacturers Standard Package
Unit Price without VAT:RM3.39000
Unit Price with VAT:RM3.72900