



UVY1H220MDD1TD | |
|---|---|
DigiKey Part Number | 493-12915-1-ND - Cut Tape (CT) 493-12915-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1H220MDD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H220MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 136 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H220MDD | Nichicon | 1 | 493-17362-ND | RM25.16000 | Parametric Equivalent |
| UVY1J220MDD | Nichicon | 3,258 | 493-17366-ND | RM25.16000 | Parametric Equivalent |
| UVY1J220MDD1TD | Nichicon | 5,526 | 493-12930-1-ND | RM27.02000 | Parametric Equivalent |
| UVZ1H220MDD | Nichicon | 8 | 493-1338-ND | RM0.00000 | Parametric Equivalent |
| EEU-FC1H220H | Panasonic Industry | 0 | P19653CT-ND | RM37.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.70100 | RM7.01 |
| 50 | RM0.50980 | RM25.49 |
| 100 | RM0.44840 | RM44.84 |
| 500 | RM0.34262 | RM171.31 |
| 1,000 | RM0.30913 | RM309.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24736 | RM989.44 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

