UVY1H4R7MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 9,033
Unit Price: RM1.10000
Datasheet

Upgrade


Nichicon
In Stock: 2,628
Unit Price: RM1.69000
Datasheet

Upgrade


Nichicon
In Stock: 1,210
Unit Price: RM0.36643
Datasheet

Upgrade


Nichicon
In Stock: 1,893
Unit Price: RM0.31126
Datasheet

Upgrade


Nichicon
In Stock: 465
Unit Price: RM1.34000
Datasheet

Upgrade


Nichicon
In Stock: 246
Unit Price: RM2.21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,144
Unit Price: RM1.58000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1H4R7MDD1TD

DigiKey Part Number
493-12923-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1H4R7MDD1TD
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1H4R7MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes