68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2E680MHD

DigiKey Part Number
493-17373-ND
Manufacturer
Manufacturer Product Number
UVY2E680MHD
Description
CAP ALUM 68UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2E680MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
310.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2V680MHDNichicon376493-14945-NDRM10.70000Upgrade
UCY2G680MHD9Nichicon1,246493-6889-NDRM13.39000Upgrade
UCY2E680MHDNichicon951493-16721-NDRM6.68000Similar
EKXJ401ELL680ML25SChemi-Con496565-4838-NDRM13.63000Upgrade
EKXL421ELL680ML25SChemi-Con810565-EKXL421ELL680ML25S-NDRM12.52000Upgrade
In-Stock: 389
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.86000RM7.86
10RM5.13900RM51.39
50RM4.00600RM200.30
400RM3.10193RM1,240.77
800RM2.89599RM2,316.79
1,200RM2.79206RM3,350.47
2,800RM2.60811RM7,302.71
5,200RM2.49783RM12,988.72
Manufacturers Standard Package
Unit Price without VAT:RM7.86000
Unit Price with VAT:RM8.64600