



UVY2G330MHD1TN | |
|---|---|
DigiKey Part Number | 493-7470-1-ND - Cut Tape (CT) 493-7470-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G330MHD1TN |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195.5 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.17700 | RM51.77 |
| 50 | RM4.03620 | RM201.81 |
| 100 | RM3.67560 | RM367.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.28360 | RM820.90 |
| 500 | RM3.04916 | RM1,524.58 |
| 750 | RM2.93089 | RM2,198.17 |
| 1,250 | RM2.79898 | RM3,498.72 |
| 1,750 | RM2.72143 | RM4,762.50 |
| 2,500 | RM2.64651 | RM6,616.28 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

