UVZ1H100MDD1TA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 941
Unit Price: RM0.36236
Datasheet

Upgrade


Nichicon
In Stock: 1,129
Unit Price: RM1.85000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,635
Unit Price: RM1.10000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: RM1.10000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: RM1.14000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,963
Unit Price: RM2.44000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: RM0.29554
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1H100MDD1TA

DigiKey Part Number
493-16211-1-ND - Cut Tape (CT)
493-16211-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1H100MDD1TA
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1H100MDD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,353 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,353In Stock
Ships from WEC