Direct
Direct
Direct
Direct
Upgrade




UVZ1H100MDD1TA | |
|---|---|
DigiKey Part Number | 493-16211-1-ND - Cut Tape (CT) 493-16211-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H100MDD1TA |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H100MDD1TA Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HHG100B | Panasonic Industry | 1 | P19444CT-ND | RM1.22000 | Direct |
| ECA-1HHG100I | Panasonic Industry | 3,240 | P19445CT-ND | RM1.22000 | Direct |
| ECA-1JHG100I | Panasonic Industry | 7,162 | P19530CT-ND | RM1.26000 | Direct |
| EEU-HD1H100B | Panasonic Industry | 1,618 | P15746CT-ND | RM2.72000 | Direct |
| 63PX10MEFCTA5X11 | Rubycon | 0 | 63PX10MEFCTA5X11-ND | RM0.27635 | Upgrade |




