



UVZ1H4R7MDD1TD | |
|---|---|
DigiKey Part Number | 493-13474-1-ND - Cut Tape (CT) 493-13474-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1H4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1H4R7MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.49100 | RM24.55 |
| 100 | RM0.43220 | RM43.22 |
| 500 | RM0.33010 | RM165.05 |
| 1,000 | RM0.29779 | RM297.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.27092 | RM541.84 |
| 4,000 | RM0.24855 | RM994.20 |
| 6,000 | RM0.23725 | RM1,423.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

