



UWD0J471MCL1GS | |
|---|---|
DigiKey Part Number | 493-9640-2-ND - Tape & Reel (TR) 493-9640-1-ND - Cut Tape (CT) 493-9640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J471MCL1GS |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.99400 | RM19.94 |
| 50 | RM1.50040 | RM75.02 |
| 100 | RM1.34390 | RM134.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.07452 | RM537.26 |
| 1,000 | RM0.98949 | RM989.49 |
| 1,500 | RM0.94657 | RM1,419.86 |
| 2,500 | RM0.89872 | RM2,246.80 |
| 3,500 | RM0.87058 | RM3,047.03 |
| 5,000 | RM0.84339 | RM4,216.95 |
| 6,000 | RM0.83046 | RM4,982.76 |
| 12,000 | RM0.78669 | RM9,440.28 |
| 12,500 | RM0.78436 | RM9,804.50 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

