



UWG1A471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6306-2-ND - Tape & Reel (TR) 493-6306-1-ND - Cut Tape (CT) 493-6306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1A471MNL1GS |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1A471MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.65200 | RM26.52 |
| 50 | RM2.01340 | RM100.67 |
| 100 | RM1.81160 | RM181.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.44606 | RM723.03 |
| 1,000 | RM1.33747 | RM1,337.47 |
| 1,500 | RM1.28268 | RM1,924.02 |
| 2,500 | RM1.22157 | RM3,053.93 |
| 3,500 | RM1.18566 | RM4,149.81 |
| 5,000 | RM1.15096 | RM5,754.80 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

