



UWG1E471MNL1GS | |
|---|---|
DigiKey Part Number | 493-6314-2-ND - Tape & Reel (TR) 493-6314-1-ND - Cut Tape (CT) 493-6314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.37200 | RM23.72 |
| 50 | RM1.79420 | RM89.71 |
| 100 | RM1.61110 | RM161.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.29548 | RM647.74 |
| 1,000 | RM1.19603 | RM1,196.03 |
| 1,500 | RM1.14581 | RM1,718.71 |
| 2,500 | RM1.08982 | RM2,724.55 |
| 3,500 | RM1.05690 | RM3,699.15 |
| 5,000 | RM1.02509 | RM5,125.45 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

